53112750 | LAPP

Cable gland, M40, 45 mm, Clamping range 19 to 28 mm, IP68, 53112750

Order No.: 32P2870
EAN: 4044773169911
MPN:
53112750
SKINTOP MS-M 40x1,5 ATEX
Series: SKINTOP MS-M
53112750 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
42.602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
426.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
42.602 €
Technical specifications
Thread size M40
Length 48 mm
Material Messing, vernickelt
max. clamping range 28 mm
max. operating temperature 90 °C
min. clamping range 19 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 45 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes