53112770 | LAPP

Cable gland, M63, 67 mm, Clamping range 34 to 45 mm, IP68, 53112770

Order No.: 32P2876
EAN: 4044773169775
MPN:
53112770
SKINTOP MS-M 63x1,5 ATEX
Series: SKINTOP MS-M
53112770 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
111.4197 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
557.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
111.4197 €
Technical specifications
Thread size M63
Length 67 mm
Material Messing, vernickelt
max. clamping range 45 mm
max. operating temperature 90 °C
min. clamping range 34 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 67 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes