53112810 | LAPP

Cable gland, M16, 20 mm, Clamping range 4.5 to 10 mm, IP68, 53112810

Order No.: 32P2863
EAN: 4044773169560
MPN:
53112810
SKINTOP MS-M 16X1,5 ATEX XL
Series: SKINTOP MS-M
53112810 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,424.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.2443 €
Technical specifications
Thread size M16
Length 33 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 90 °C
min. clamping range 4.5 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes