53112830 | LAPP
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, 53112830
Order No.: 32P2867
EAN: 4044773169461
MPN:
53112830
SKINTOP MS-M 25X1,5 ATEX XL
Series: SKINTOP MS-M
Unit Price (€ / pc.)
24.6687 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M25 | |
Length | 38.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 17 mm | |
max. operating temperature | 90 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -30 °C | |
Product type | Kabelverschraubung | |
spanner size | 29 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |