53112876 | LAPP
Cable gland, M16, 19/22 mm, Clamping range 5 to 9 mm, IP68, silver gray, 53112876
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.8802 €
50 pcs.
1.6779 €
100 pcs.
1.5946 €
250 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in cable glands series SKINTOP CLICK/CLICK-R, type Lapp Kabel 5311.
For wall thickness from 1.0 to 4.0 mm; Width across gaps: W1/W2: for CLICK(-R) 16 = 19/22 mm, for CLICK(-R) 20 = 25/27 mm, for CLICK(-R) 25 = 30/34 mm. Material: polyamide. Degree of protection: IP 68. Operating temperatures: –20 to +100 °C. Certifications: VDE.
Silver-gray (RAL 7001).
Technical attributes (type, clamping range, mounting hole M, overall length C): CLICK 16, 5.0 to 9.0 mm, M 16.3, C 42 mm
Technical specifications
Colour | silbergrau | |
Thread size | M16 | |
Length | 42 mm | |
Material | PA | |
max. clamping range | 9 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 19/22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |