53112885 | LAPP
Cable gland, M16, 19/22 mm, Clamping range 4 to 7 mm, IP68, black, 53112885
Unit Price (€ / pc.)
2.1420 € *
Available: 98 pcs.
Leadtime: 3 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
25 pcs.
1.9516 €
50 pcs.
1.7493 €
100 pcs.
1.6541 €
250 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in cable glands series SKINTOP CLICK/CLICK-R, type Lapp Kabel 5311.
For wall thickness from 1.0 to 4.0 mm; Width across gaps: W1/W2: for CLICK(-R) 16 = 19/22 mm, for CLICK(-R) 20 = 25/27 mm, for CLICK(-R) 25 = 30/34 mm. Material: polyamide. Degree of protection: IP 68. Operating temperatures: –20 to +100 °C. Certifications: VDE.
Black (RAL 9005).
Technical attributes (type, clamping range, mounting hole M, overall length C): CLICK-R 16, 4.0 to 7.0 mm, M 16.3, C 42 mm
Technical specifications
Colour | schwarz | |
Thread size | M16 | |
Length | 42 mm | |
Material | PA | |
max. clamping range | 7 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 19/22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |