53112887 | LAPP

Cable gland, M25, 30/32 mm, Clamping range 6 to 13 mm, IP68, black, 53112887

Order No.: 12H7150
EAN: 4044773821444
MPN:
53112887
SKINTOP CLICK-R M25 BK
Series: SKINTOP CLICK-R
53112887 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
25 pcs.
3.3320 €
50 pcs.
2.9869 €
100 pcs.
2.8203 €
250 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M25
Length 48 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 30/32 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes