53112889 | LAPP

Cable gland, M20, 25/27 mm, Clamping range 7 to 13 mm, IP68, light gray, 53112889

Order No.: 32P3164
EAN: 4044773822496
MPN:
53112889
SKINTOP CLICK BS 20 RAL7035LGY
53112889 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
25 pcs.
2.3800 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53112889, LAPP

SKINTOP® CLICK, plastic cable gland with time-saving CLICK system, simple, free assembly and vibration protection, no thread required

BENEFITS

  • Save up to 70% of the time with the innovative CLICK system
  • Simple, free assembly in any position
  • Vibration protection
  • No thread required

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 100 °C
  • Material: Special Polyamide

The most innovative cable insertion system in the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: fixed, centred, strain-relieved fitting and maximum protection class in a few seconds.

Technical specifications
Colour lichtgrau
Thread size M20
Length 108 mm
Material PA
max. clamping range 13 mm
max. operating temperature 100 °C
min. clamping range 7 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 25/27 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes