53112923 | LAPP
Cable gland, M12, 15/18 mm, Clamping range 4.5 to 7 mm, IP68, black, 53112923
Order No.: 32P3150
EAN: 4044774409054
MPN:
53112923
SKINTOP CLICK 12 RAL9005 BK
Series: SKINTOP CLICK
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.7017 €
50 pcs.
1.5351 €
100 pcs.
1.4518 €
250 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53112923, LAPP
SKINTOP® CLICK, plastic cable gland with time-saving CLICK system, simple, free assembly and vibration protection, no thread required
BENEFITS
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- Vibration protection
- No thread required
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 100 °C
- Material: Special Polyamide
The most innovative cable insertion system in the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: fixed, centred, strain-relieved fitting and maximum protection class in a few seconds.
Technical specifications
Colour | schwarz | |
Thread size | M12 | |
Length | 40 mm | |
Material | PA | |
max. clamping range | 7 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 15/18 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |