53112924 | LAPP
Cable gland, M32, 36/40 mm, Clamping range 11 to 21 mm, IP68, black, 53112924
Order No.: 32P3153
EAN: 4044774409061
MPN:
53112924
SKINTOP CLICK 32 RAL9005 BK
Series: SKINTOP CLICK
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
25 pcs.
4.9623 €
50 pcs.
4.4625 €
100 pcs.
4.2245 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 53112924, LAPP
SKINTOP® CLICK, plastic cable gland with time-saving CLICK system, simple, free assembly and vibration protection, no thread required
BENEFITS
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- Vibration protection
- No thread required
TECHNICAL DATA
- Protection rating: IP68
- Temperature range: -20 °C to 100 °C
- Material: Special Polyamide
The most innovative cable insertion system in the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: fixed, centred, strain-relieved fitting and maximum protection class in a few seconds.
Technical specifications
Colour | schwarz | |
Thread size | M32 | |
Length | 56 mm | |
Material | PA | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 36/40 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |