53112925 | LAPP
Cable gland, M12, 15/18 mm, Clamping range 3.5 to 5 mm, IP68, light gray, 53112925
Order No.: 32P2567
EAN: 4044774409078
MPN:
53112925
SKINTOP CLICK-R 12 RAL7035 LGY
Series: SKINTOP CLICK-R
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
25 pcs.
1.7612 €
50 pcs.
1.5827 €
100 pcs.
1.4994 €
250 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M12 | |
Length | 40 mm | |
Material | PA | |
max. clamping range | 5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 15/18 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |