53112926 | LAPP
Cable gland, M32, 36/40 mm, Clamping range 7 to 15 mm, IP68, light gray, 53112926
Order No.: 32P2570
EAN: 4044774409085
MPN:
53112926
SKINTOP CLICK-R 32 RAL7035 LGY
Series: SKINTOP CLICK-R
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
25 pcs.
5.2122 €
50 pcs.
4.7005 €
100 pcs.
4.4387 €
250 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M32 | |
Length | 56 mm | |
Material | PA | |
max. clamping range | 15 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 36/40 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |