53112929 | LAPP

Cable gland, M12, 15/18 mm, Clamping range 3.5 to 5 mm, IP68, black, 53112929

Order No.: 32P2568
EAN: 4044774409115
MPN:
53112929
SKINTOP CLICK-R 12 RAL9005 BK
Series: SKINTOP CLICK-R
53112929 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
25 pcs.
1.7612 €
50 pcs.
1.5827 €
100 pcs.
1.4994 €
250 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size M12
Length 40 mm
Material PA
max. clamping range 5 mm
max. operating temperature 100 °C
min. clamping range 3.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 15/18 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes