53112935 | LAPP

Cable gland, M32, 36/40 mm, Clamping range 11 to 21 mm, IP68, gray, 53112935

Order No.: 32P3169
EAN: 4044774409160
MPN:
53112935
SKINTOP CLICK BS 32 RAL7001 GY
53112935 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.9853 €
25 pcs.
6.5807 €
50 pcs.
6.1999 €
100 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 53112935, LAPP

SKINTOP® CLICK, plastic cable gland with time-saving CLICK system, simple, free assembly and vibration protection, no thread required

BENEFITS

  • Save up to 70% of the time with the innovative CLICK system
  • Simple, free assembly in any position
  • Vibration protection
  • No thread required

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 100 °C
  • Material: Special Polyamide

The most innovative cable insertion system in the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: fixed, centred, strain-relieved fitting and maximum protection class in a few seconds.

Technical specifications
Colour grau
Thread size M32
Length 156 mm
Material PA
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 36/40 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes