53113220 | LAPP
Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP69, 53113220
Unit Price (€ / pc.)
34.2244 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M32 | |
Length | 56.6 mm | |
Material | Messing, vernickelt | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -25 °C | |
Product type | Kabelverschraubung | |
spanner size | 36 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |