53113500 | LAPP
Cable gland, M12, 16 mm, Clamping range 3 to 7 mm, IP68, silver, 53113500
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | silber | |
Thread size | M12 | |
Length | 26.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 7 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -70 °C | |
Product type | Kabelverschraubung | |
spanner size | 16 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |