53113560 | LAPP

Cable gland, M50, 54 mm, Clamping range 27 to 35 mm, IP68, silver, 53113560

Order No.: 32P2578
EAN: 4044774403229
MPN:
53113560
SKINTOP COLD M 50x1,5
Series: SKINTOP COLD
53113560 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
76.1005 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
380.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
76.1005 €
Technical specifications
Colour silber
Thread size M50
Length 55.5 mm
Material Messing, vernickelt
max. clamping range 35 mm
max. operating temperature 100 °C
min. clamping range 27 mm
min. operating temperature -70 °C
Product type Kabelverschraubung
spanner size 54 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes