53113650 | LAPP

Cable gland, M40, 45 mm, Clamping range 15 to 23 mm, IP68, silver, 53113650

Order No.: 32P2585
EAN: 4044774398563
MPN:
53113650
SKINTOP COLD-R M 40x1,5
Series: SKINTOP COLD-R
53113650 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
45.2795 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
452.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
45.2795 €
Technical specifications
Colour silber
Thread size M40
Length 48 mm
Material Messing, vernickelt
max. clamping range 23 mm
max. operating temperature 100 °C
min. clamping range 15 mm
min. operating temperature -70 °C
Product type Kabelverschraubung
spanner size 45 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes