53119000 | LAPP
Counter nut, M12, 17 mm, silver gray, 53119000
Order No.: 12H6730
EAN: 4044773166538
MPN:
53119000
SKINTOP GMP-GL-M 12X1,5
Series: SKINTOP GMP-GL-M
Unit Price (€ / pc.)
0.3094 € *
Available: 82 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
25 pcs.
0.2642 €
100 pcs.
0.2404 €
500 pcs.
0.2225 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.
Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 12, W 17, silver gray
Technical specifications
Version | Gegenmutter | |
Colour | silbergrau | |
Thread size | M12 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 17 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |