53119030 | LAPP

Counter nut, M25, 34 mm, silver gray, 53119030

Order No.: 12H6742
EAN: 4044773166088
MPN:
53119030
SKINTOP GMP-GL-M 25X1,5
53119030 LAPP Cable Glands Image 1
53119030 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 85 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
25 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.

Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 25, W 34, silver gray

Technical specifications
Version Gegenmutter
Colour silbergrau
Thread size M25
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 34 mm
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes