53119040 | LAPP

Counter nut, M32, 41 mm, silver gray, 53119040

Order No.: 12H6746
EAN: 4044773165944
MPN:
53119040
SKINTOP GMP-GL-M 32X1,5
53119040 LAPP Cable Glands Image 1
53119040 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 558 pcs.
Leadtime: On Request **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.0948 €
500 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.

Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 32, W 41, silver gray

Technical specifications
Ausführung Gegenmutter
Farbe silbergrau
Gewindegröße M32
Material PA
max. Temperatur 100 °C
min. Temperatur -20 °C
Schlüsselweite 41 mm
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes