53119053 | LAPP
Counter nut, M40, 50 mm, light gray, 53119053
Order No.: 32P2741
EAN: 4044773165760
MPN:
53119053
SKINTOP GMP-GL-M40x1,5 RAL7035
Series: SKINTOP GMP-GL-M
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
25 pcs.
2.4871 €
100 pcs.
2.2729 €
500 pcs.
2.0944 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gegenmutter | |
Colour | lichtgrau | |
Thread size | M40 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 50 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |