53119100 | LAPP

Counter nut, M12, 17 mm, black, 53119100

Order No.: 12H6732
EAN: 4044773165418
MPN:
53119100
SKINTOP GMP-GL-M 12X1,5
53119100 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 436 pcs.
Leadtime: 2 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
25 pcs.
0.2618 €
100 pcs.
0.2380 €
500 pcs.
0.2202 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.

Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 12, W 17, black

Technical specifications
Ausführung Gegenmutter
Farbe schwarz
Gewindegröße M12
Material PA
max. Temperatur 100 °C
min. Temperatur -20 °C
Schlüsselweite 17 mm
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes