53119110 | LAPP

Counter nut, M16, 22 mm, black, 53119110

Order No.: 12H6736
EAN: 4044773165364
MPN:
53119110
SKINTOP GMP-GL-M 16X1,5
53119110 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 153 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
25 pcs.
0.2535 €
100 pcs.
0.2321 €
500 pcs.
0.2154 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.

Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).

Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 16, W 22, black

Technical specifications
Filter Property Value
Product type counter nut
Thread size M16
spanner size 22 mm
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes