53119140 | LAPP
Counter nut, M32, 41 mm, black, 53119140
Order No.: 12H6748
EAN: 4044773165166
MPN:
53119140
SKINTOP GMP-GL-M 32X1,5
Series: SKINTOP GMP-GL-M
Unit Price (€ / pc.)
1.4161 € *
Available: 85 pcs.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.0948 €
500 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding metric locknuts series SKINTOP GMP-GL-M, type 5311.
Made of glass fiber-reinforced polyamide. Width across flats in [mm] (dimension W).
Technical attributes (thread, cable clamping range, dimensions (C/D), color (silver gray/RAL 7001, black/RAL 9005)): M 32, W 41, black
Technical specifications
Ausführung | Gegenmutter | |
Farbe | schwarz | |
Gewindegröße | M32 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 41 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |