53119160 | LAPP
Counter nut, M50, 60 mm, black, 53119160
Order No.: 32P2745
EAN: 4044773165036
MPN:
53119160
SKINTOP GMP-GL-M50x1,5 RAL9005
Series: SKINTOP GMP-GL-M
Unit Price (€ / pc.)
3.4034 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
25 pcs.
2.8679 €
100 pcs.
2.6061 €
500 pcs.
2.4157 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gegenmutter | |
Colour | schwarz | |
Thread size | M50 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 60 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |