53119200 | LAPP

Counter nut, M12, 17 mm, light gray, 53119200

Order No.: 12H6970
EAN: 4044773467147
MPN:
53119200
SKINTOP GMP-HF-M 12X1,5
53119200 LAPP Cable Glands Image 1
53119200 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
25 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding metric locknut series SKINTOP GMP-HF-M, type 5311

Thread: M 12

Width across flats: 17 mm

Technical specifications
Colour lichtgrau
Thread size M12
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Gegenmutter
spanner size 17 mm
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes