53119220 | LAPP

Counter nut, M20, 27 mm, light gray, 53119220

Order No.: 12H6974
EAN: 4044773513080
MPN:
53119220
SKINTOP GMP-HF-M 20X1,5
53119220 LAPP Cable Glands Image 1
53119220 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 38 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
25 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding metric locknut series SKINTOP GMP-HF-M, type 5311

Thread: M 20

Width across flats: 27 mm

Technical specifications
Filter Property Value
Product type counter nut
Thread size M20
spanner size 27 mm
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes