53119260 | LAPP
Counter nut, M50, 60 mm, light gray, 53119260
Order No.: 32P2751
EAN: 4044773513127
MPN:
53119260
SKINTOP GMP-HF-M 50X1,5
Series: SKINTOP GMP-HF-M
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
25 pcs.
5.5454 €
100 pcs.
5.0337 €
500 pcs.
4.5458 €
1000 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M50 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Gegenmutter | |
spanner size | 60 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |