53119270 | LAPP
Counter nut, M63, 75 mm, light gray, 53119270
Order No.: 32P2752
EAN: 4044773513134
MPN:
53119270
SKINTOP GMP-HF-M 63X1,5
Series: SKINTOP GMP-HF-M
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
25 pcs.
6.5331 €
100 pcs.
5.9500 €
500 pcs.
5.3431 €
1000 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | lichtgrau | |
Thread size | M63 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Gegenmutter | |
spanner size | 75 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |