53611330 | LAPP

Sealing insert, PG11, IP54/IP68, transparent, 53611330

Order No.: 33P6854
EAN: 4044773161564
MPN:
53611330
SKINTOP DIX 11330
Series: SKINTOP DIX
53611330 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53611330, LAPP

The 53611330 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe transparent
Gewindegröße PG11
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes