53611430 | LAPP

Sealing insert, PG11, IP54/IP68, transparent, 53611430

Order No.: 33P6855
EAN: 4044773161533
MPN:
53611430
SKINTOP DIX 11430
Series: SKINTOP DIX
53611430 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1900 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53611430, LAPP

The 53611430 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe transparent
Gewindegröße PG11
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes