53616360 | LAPP

Sealing insert, PG16, IP54/IP68, transparent, 53616360

Order No.: 33P6866
EAN: 4044773161076
MPN:
53616360
SKINTOP DIX 16360
Series: SKINTOP DIX
53616360 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53616360, LAPP

The 53616360 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Version Mehrfachdichteinsatz
Colour transparent
Thread size PG16
Material Silikon
max. operating temperature 180 °C
min. operating temperature -50 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes