53616540 | LAPP

Sealing insert, PG16, IP54/IP68, transparent, 53616540

Order No.: 33P6869
EAN: 4044773160963
MPN:
53616540
SKINTOP DIX 16540
Series: SKINTOP DIX
53616540 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53616540, LAPP

The 53616540 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe transparent
Gewindegröße PG16
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes