53621370 | LAPP

Sealing insert, PG21, IP54/IP68, transparent, 53621370

Order No.: 33P6872
EAN: 4044773160840
MPN:
53621370
SKINTOP DIX 21370
Series: SKINTOP DIX
53621370 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53621370, LAPP

The 53621370 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Version Mehrfachdichteinsatz
Colour transparent
Thread size PG21
Material Silikon
max. operating temperature 180 °C
min. operating temperature -50 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes