53621380 | LAPP

Sealing insert, PG21, IP54/IP68, transparent, 53621380

Order No.: 33P6873
EAN: 4044773160802
MPN:
53621380
SKINTOP DIX 21380
Series: SKINTOP DIX
53621380 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2495 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53621380, LAPP

The 53621380 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe transparent
Gewindegröße PG21
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes