53629470 | LAPP

Sealing insert, PG29, IP54/IP68, transparent, 53629470

Order No.: 33P6879
EAN: 4044773160604
MPN:
53629470
SKINTOP DIX 29470
Series: SKINTOP DIX
53629470 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
193.38 € *
Price list
Quantity
Price per unit*
50 pcs.
3.8675 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing insert, 53629470, LAPP

The 53629470 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.

Technical specifications
Ausführung Mehrfachdichteinsatz
Farbe transparent
Gewindegröße PG29
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes