53629490 | LAPP
Sealing insert, PG29, IP54/IP68, transparent, 53629490
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
193.97 € *
Price list
Quantity
Price per unit*
50 pcs.
3.8794 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing insert, 53629490, LAPP
The 53629490 silicone multiple sealing insert, higher packing density allows smaller part construction, easy insertion of several cables.
Technical specifications
Version | Mehrfachdichteinsatz | |
Colour | transparent | |
Thread size | PG29 | |
Material | Silikon | |
max. operating temperature | 180 °C | |
min. operating temperature | -50 °C | |
Degree of protection (IP) | IP54/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |