53801030 | LAPP

Sealing ring, M12, white, 53801030

Order No.: 33P6715
EAN: 4044773368635
MPN:
53801030
SKINDICHT JT ÖLFLON M12
53801030 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4284 €

Sealing ring, 53801030, LAPP

The 53801030 metric sealing ring can be used for reliable sealing against oil, dust and water on the connecting thread of a cable gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover, the sealing ring is physiologically harmless and can be used in foodstuffs sector.

Technical specifications
Ausführung Dichtring
Farbe weiß
Gewindegröße M12
Material PTFE
max. Temperatur 260 °C
min. Temperatur -200 °C
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes