53801040 | LAPP
Sealing ring, M16, white, 53801040
Order No.: 33P6716
EAN: 4044773368543
MPN:
53801040
SKINDICHT JT ÖLFLON M16
Series: SKINDICHT JT PTFE metrisch
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing ring, 53801040, LAPP
The 53801040 metric sealing ring can be used for reliable sealing against oil, dust and water on the connecting thread of a cable gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover, the sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
Ausführung | Dichtring | |
Farbe | weiß | |
Gewindegröße | M16 | |
Material | PTFE | |
max. Temperatur | 260 °C | |
min. Temperatur | -200 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |