53801070 | LAPP
Sealing ring, M32, white, 53801070
Order No.: 33P6719
EAN: 4044773368147
MPN:
53801070
SKINDICHT JT ÖLFLON M32
Series: SKINDICHT JT PTFE metrisch
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing ring, 53801070, LAPP
The 53801070 metric sealing ring can be used for reliable sealing against oil, dust and water on the connecting thread of a cable gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover, the sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
Ausführung | Dichtring | |
Farbe | weiß | |
Gewindegröße | M32 | |
Material | PTFE | |
max. Temperatur | 260 °C | |
min. Temperatur | -200 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |