54000040 | LAPP

Dummy plug, PG11, IP68, metal, 54000040

Order No.: 33P7422
EAN: 4044773365429
MPN:
54000040
SKINDICHT BL PG 11 +O-RING
54000040 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.6898 €
25 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 54000040, LAPP

The 54000040 is a brass blind plug with PG connection thread and, is used wherever already existing housing holes are not yet required or no longer required. The blind plug is equipped with a screwing slit, with makes installation significantly easier.

Features

  • Assembling with screwdriver
  • Robust

Applications

  • Machine and equipment manufacturing
  • Electric motor manufacturing
Technical specifications
Version Blindstopfen
Colour metall
Thread size PG11
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes