54000071 | LAPP
Dummy plug, PG9, IP68, metal, 54000071
Order No.: 33P7431
EAN: 4044773365009
MPN:
54000071
SKINDICHT BL PG 9 +O-RING
Series: SKINDICHT BL NBR
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4756 €
25 pcs.
1.3923 €
50 pcs.
1.3090 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 54000071, LAPP
The 54000071 is a brass blind plug with PG connection thread and, is used wherever already existing housing holes are not yet required or no longer required. The blind plug is equipped with a screwing slit, with makes installation significantly easier.
Features
- Assembling with screwdriver
- Robust
Applications
- Machine and equipment manufacturing
- Electric motor manufacturing
Technical specifications
Version | Blindstopfen | |
Colour | metall | |
Thread size | PG9 | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |