54001610 | LAPP

Dummy plug, PG7, IP68, metal, 54001610

Order No.: 33P7430
EAN: 4044773359060
MPN:
54001610
SKINDICHT BL PG 7 +O-RING
54001610 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4756 €
25 pcs.
1.4042 €
50 pcs.
1.3090 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind plug, 54001610, LAPP

The 54001610 is a brass blind plug with PG connection thread and, is used wherever already existing housing holes are not yet required or no longer required. The blind plug is equipped with a screwing slit, with makes installation significantly easier.

Features

  • Assembling with screwdriver
  • Robust

Applications

  • Machine and equipment manufacturing
  • Electric motor manufacturing
Technical specifications
Filter Property Value
Product type dummy plug
Thread size PG7
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes