54001620 | LAPP

Dummy plug, PG29, IP68, metal, 54001620

Order No.: 33P7426
EAN: 4044773359046
MPN:
54001620
SKINDICHT BL PG 29 +O-RING
54001620 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.1285 €
25 pcs.
5.7834 €
50 pcs.
5.4502 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 54001620, LAPP

The 54001620 is a brass blind plug with PG connection thread and, is used wherever already existing housing holes are not yet required or no longer required. The blind plug is equipped with a screwing slit, with makes installation significantly easier.

Features

  • Assembling with screwdriver
  • Robust

Applications

  • Machine and equipment manufacturing
  • Electric motor manufacturing
Technical specifications
Ausführung Blindstopfen
Farbe metall
Gewindegröße PG29
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Schutzart (IP) IP68
Logistics
Ursprungsland QU
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes