54001650 | LAPP

Dummy plug, PG36, IP68, metal, 54001650

Order No.: 33P7427
EAN: 4044773358926
MPN:
54001650
SKINDICHT BL PG 36 +O-RING
54001650 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
13.7326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.73 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7326 €
10 pcs.
12.3760 €
25 pcs.
11.6858 €
50 pcs.
10.9956 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 54001650, LAPP

The 54001650 is a brass blind plug with PG connection thread and, is used wherever already existing housing holes are not yet required or no longer required. The blind plug is equipped with a screwing slit, with makes installation significantly easier.

Features

  • Assembling with screwdriver
  • Robust

Applications

  • Machine and equipment manufacturing
  • Electric motor manufacturing
Technical specifications
Version Blindstopfen
Colour metall
Thread size PG36
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Degree of protection (IP) IP68
Logistics
Country of origin QU
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes