54110839 | LAPP
Cable gland, M12, 24 mm, 54110839
Order No.: 32P2558
EAN: 4044776456650
MPN:
54110839
SKINTOP BRUSH ADD-ON M12
Series: SKINTOP BRUSH ADD-ON
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M12 | |
Length | 16.3 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -70 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |