54110841 | LAPP
Cable gland, M20, 24 mm, 54110841
Order No.: 32P2560
EAN: 4044776259725
MPN:
54110841
SKINTOP BRUSH ADD-ON M20
Series: SKINTOP BRUSH ADD-ON
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M20 | |
Length | 16.3 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -70 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |