54110842 | LAPP

Cable gland, M25, 30 mm, 54110842

Order No.: 32P2561
EAN: 4044776259732
MPN:
54110842
SKINTOP BRUSH ADD-ON M25
54110842 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.5886 €
Technical specifications
Thread size M25
Length 16.3 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -70 °C
Product type Kabelverschraubung
spanner size 30 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes