54110843 | LAPP

Cable gland, M32, 39 mm, 54110843

Order No.: 32P2562
EAN: 4044776259749
MPN:
54110843
SKINTOP BRUSH ADD-ON M32
54110843 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
22.6219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.6219 €
Technical specifications
Thread size M32
Length 18.5 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -70 °C
Product type Kabelverschraubung
spanner size 39 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes